Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Polyco Healthline Finite Black Black Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack

RS Stock No.: 125-4030Brand: Polyco HealthlineManufacturers Part No.: GL1002
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

8, Medium

Glove Material

Nitrile

Colour

Black

Glove Type

Powder Free

European Safety Standard

EN374-2, EN374-3

Powdered

Powder-Free

Number of Gloves

100

Range

Finite Black

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Product details

Finite Black Powder Free Nitrile Gloves

Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.

FEATURES and BENEFITS:

Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5

APPLICATIONS:

Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning

Standards

EN374, CE0321

Stock information temporarily unavailable.

AED 117.02

AED 117.02 1 Box of 100 (ex VAT)

AED 122.87

AED 122.87 1 Box of 100 (inc. VAT)

Polyco Healthline Finite Black Black Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack

AED 117.02

AED 117.02 1 Box of 100 (ex VAT)

AED 122.87

AED 122.87 1 Box of 100 (inc. VAT)

Polyco Healthline Finite Black Black Powder-Free Nitrile Disposable Gloves, Size 8, Medium, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

8, Medium

Glove Material

Nitrile

Colour

Black

Glove Type

Powder Free

European Safety Standard

EN374-2, EN374-3

Powdered

Powder-Free

Number of Gloves

100

Range

Finite Black

Food Safe

No

Anti-Static

No

Accepted Quality Level AQL

1.5

Accepted Quality Level (AQL)

1.5

Country of Origin

Malaysia

Product details

Finite Black Powder Free Nitrile Gloves

Finite Black are nitrile disposable gloves which are powder free and are a barrier against oils, acids and chemicals. The nitrile is super strength and has excellent resistance to tearing and punctures yet are still soft, flexible and comfortable. Excellent grip is provided by the diamond grip pattern covering the hand area of the glove. The disposable gloves have a beaded cuff not only adding strength to the glove but preventing any liquid rollback. The gloves are latex free which eliminates risks of protein sensitisation. Finite Black provides good mechanical and chemical properties giving you a versatile glove with an AQL rating of 1.5.

FEATURES and BENEFITS:

Disposable gloves
Powder free
Nitrile super strength
Tear resistant
Puncture resistant
Diamond grip pattern in the full hand area
Excellent grip
Beaded cuff prevents liquid rollback
Latex free
Eliminate protein sensitisation
Good mechanical and chemical properties
Barrier against oils, acids, chemicals
Soft
Flexible
Sensitive
Comfortable
AQL rating 1.5

APPLICATIONS:

Automotive engineering
Automotive maintenance and repair
Care home work
Site cleaning
Chemical handling
Cleaning and janitorial
Engineering work
Laboratory work
Manufacturing and assembly
Pharmaceutical
Site cleaning

Standards

EN374, CE0321