Polyhex Aluminium Case for use with DEBIX Model A and Model B in Black
Technical Document
Specifications
Brand
PolyhexFor Use With
DEBIX Model A and Model B
Series
DEBIX
Colour
Black
External Dimensions
94 x 72 x 30mm
Body Material
Aluminium
Country of Origin
China
AED 60.43
AED 60.43 Each (ex VAT)
AED 63.45
AED 63.45 Each (inc. VAT)
Polyhex Aluminium Case for use with DEBIX Model A and Model B in Black
1
AED 60.43
AED 60.43 Each (ex VAT)
AED 63.45
AED 63.45 Each (inc. VAT)
Polyhex Aluminium Case for use with DEBIX Model A and Model B in Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PolyhexFor Use With
DEBIX Model A and Model B
Series
DEBIX
Colour
Black
External Dimensions
94 x 72 x 30mm
Body Material
Aluminium
Country of Origin
China