Technical Document
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Black
Weight
3kg
Diameter
2.85mm
Printing Material
PLA
Country of Origin
China
Stock information temporarily unavailable.
AED 512.40
AED 512.40 Each (ex VAT)
AED 538.02
AED 538.02 Each (inc. VAT)
Polymaker 2.85mm Black PLA 3D Printer Filament, 3kg
1
AED 512.40
AED 512.40 Each (ex VAT)
AED 538.02
AED 538.02 Each (inc. VAT)
Polymaker 2.85mm Black PLA 3D Printer Filament, 3kg
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PolymakerMaterial Type
PLA
Printing Technology
FDM
Colour
Black
Weight
3kg
Diameter
2.85mm
Printing Material
PLA
Country of Origin
China