Polymaker 2.85mm Black TPU 95A 3D Printer Filament, 750g

RS Stock No.: 200-9441Brand: PolymakerManufacturers Part No.: PD01007
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Material Type

Flexible

Printing Technology

FDM

Colour

Black

Weight

750g

Diameter

2.85mm

Printing Material

TPU 95A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

Polymaker 2.85mm Black TPU 95A 3D Printer Filament, 750g

AED 160.54

AED 160.54 Each (ex VAT)

AED 168.57

AED 168.57 Each (inc. VAT)

Polymaker 2.85mm Black TPU 95A 3D Printer Filament, 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material Type

Flexible

Printing Technology

FDM

Colour

Black

Weight

750g

Diameter

2.85mm

Printing Material

TPU 95A

Country of Origin

China

You may be interested in