Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

281, LED Prototyping Board

RS Stock No.: 181-0654Brand: Polymer OpticsManufacturers Part No.: 281
brand-logo
View all in LED Prototyping Boards

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Lens Material

MCPCB

Dimensions

40 Dia. x 1.6mm

Diameter

40mm

Height

1.6mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 3,120.00

AED 15.60 Each (In a Bag of 200) (ex VAT)

AED 3,276.00

AED 16.38 Each (In a Bag of 200) (inc. VAT)

281, LED Prototyping Board

AED 3,120.00

AED 15.60 Each (In a Bag of 200) (ex VAT)

AED 3,276.00

AED 16.38 Each (In a Bag of 200) (inc. VAT)

281, LED Prototyping Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Lens Material

MCPCB

Dimensions

40 Dia. x 1.6mm

Diameter

40mm

Height

1.6mm

Country of Origin

United Kingdom