Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Pomona Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

RS Stock No.: 221-8214Brand: PomonaManufacturers Part No.: 1452Distrelec Article No.: 14665113
brand-logo
View all in Test Connector Adapters

Technical Document

Specifications

Brand

Pomona

Plug Size

12.7mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Distrelec Product Id

14665113

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

AED 108.15

AED 108.15 Each (ex VAT)

AED 113.56

AED 113.56 Each (inc. VAT)

Pomona Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm

AED 108.15

AED 108.15 Each (ex VAT)

AED 113.56

AED 113.56 Each (inc. VAT)

Pomona Test Connector Adapter With Brass contacts and Nickel Plated - Socket Size: 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pomona

Plug Size

12.7mm

Socket Size

4mm

Contact Material

Brass

Contact Plating

Nickel

Distrelec Product Id

14665113

Country of Origin

United States

You may be interested in