Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length

RS Stock No.: 175-9359Brand: PomonaManufacturers Part No.: 2630
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Pomona

Lead Length

130mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

150V ac

Connector A Gender

Female

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

BNC to Crocodile Clip Leads

Moulded red and black cable assembly with a BNC female connector at one end. At the other end there is a red and black crocodile clip.

You may be interested in
Stock information temporarily unavailable.

AED 122.36

AED 122.36 Each (ex VAT)

AED 128.48

AED 128.48 Each (inc. VAT)

Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length

AED 122.36

AED 122.36 Each (ex VAT)

AED 128.48

AED 128.48 Each (inc. VAT)

Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 122.36
10 - 24AED 115.98
25+AED 110.21
You may be interested in

Technical Document

Specifications

Brand

Pomona

Lead Length

130mm

Colour

Black, Red

Test Lead Type

BNC Test Leads

Voltage Rating

150V ac

Connector A Gender

Female

Connector B Gender

Female

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Gold Plated Beryllium Copper, Nickel Plated Brass

Insulation Material

PP

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

BNC to Crocodile Clip Leads

Moulded red and black cable assembly with a BNC female connector at one end. At the other end there is a red and black crocodile clip.

You may be interested in