Pomona 0.64 mm Connector Test Lead, 3A, 45 V ac, 60V dc, Black, 150mm Lead Length

RS Stock No.: 322-3997Brand: PomonaManufacturers Part No.: 4741-6-0
brand-logo
View all in Test Leads

Technical Document

Specifications

Brand

Pomona

Lead Length

150mm

Current Rating

3A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

45 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 40.32

AED 40.32 Each (ex VAT)

AED 42.34

AED 42.34 Each (inc. VAT)

Pomona 0.64 mm Connector Test Lead, 3A, 45 V ac, 60V dc, Black, 150mm Lead Length

AED 40.32

AED 40.32 Each (ex VAT)

AED 42.34

AED 42.34 Each (inc. VAT)

Pomona 0.64 mm Connector Test Lead, 3A, 45 V ac, 60V dc, Black, 150mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Pomona

Lead Length

150mm

Current Rating

3A

Test Lead Type

4 mm Connector Test Leads

Colour

Black

Voltage Rating

45 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Maximum Operating Temperature

+50°C

Country of Origin

Taiwan, Province Of China

You may be interested in