Technical Document
Specifications
Brand
PomonaColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Voltage Rating
1.2kV
Country of Origin
United States
AED 178.18
AED 178.18 Each (ex VAT)
AED 187.09
AED 187.09 Each (inc. VAT)
Pomona 15A, Black Binding Post With Brass Contacts and Nickel Plated
1
AED 178.18
AED 178.18 Each (ex VAT)
AED 187.09
AED 187.09 Each (inc. VAT)
Pomona 15A, Black Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PomonaColour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
15A
Voltage Rating
1.2kV
Country of Origin
United States