Pomona 30A, Black, Red Binding Post With Brass Contacts and Nickel Plated - 3.91mm Hole Diameter

RS Stock No.: 221-8272Brand: PomonaManufacturers Part No.: 6883Distrelec Article No.: 30180019
brand-logo
View all in Binding Posts

Technical Document

Specifications

Brand

Pomona

Colour

Black, Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Voltage Rating

500V

Hole Diameter

3.91mm

Country of Origin

China

AED 17.43

AED 17.43 Each (ex VAT)

AED 18.30

AED 18.30 Each (inc. VAT)

Pomona 30A, Black, Red Binding Post With Brass Contacts and Nickel Plated - 3.91mm Hole Diameter

AED 17.43

AED 17.43 Each (ex VAT)

AED 18.30

AED 18.30 Each (inc. VAT)

Pomona 30A, Black, Red Binding Post With Brass Contacts and Nickel Plated - 3.91mm Hole Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pomona

Colour

Black, Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

30A

Voltage Rating

500V

Hole Diameter

3.91mm

Country of Origin

China