Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pop Rivets Aluminium Blind Rivet, 4.8mm

RS Stock No.: 725-7262Brand: Pop RivetsManufacturers Part No.: TAPD614BS
View all in Rivets

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

16.5mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

9.5mm

Thickness of Material Maximum

11.1mm

Colour

Silver

Grip Range Minimum

9.5mm

Grip Range Maximum

11.1mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention

Stock information temporarily unavailable.

AED 269.54

AED 269.54 1 Bag of 500 (ex VAT)

AED 283.02

AED 283.02 1 Bag of 500 (inc. VAT)

Pop Rivets Aluminium Blind Rivet, 4.8mm

AED 269.54

AED 269.54 1 Bag of 500 (ex VAT)

AED 283.02

AED 283.02 1 Bag of 500 (inc. VAT)

Pop Rivets Aluminium Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 269.54
2 - 3AED 261.45
4 - 5AED 256.67
6+AED 247.28

Technical Document

Specifications

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

16.5mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

9.5mm

Thickness of Material Maximum

11.1mm

Colour

Silver

Grip Range Minimum

9.5mm

Grip Range Maximum

11.1mm

Finish

Plain

Country of Origin

Germany

Product details

Multigrip POP® Rivets

Multigrip domed head rivet
Tolerant of oversize holes
High joint integrity when hole sizes are inconsistent
Large blind side expansion
Mandrel head retention