Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Galvanised, M5 Steel Threaded Insert, 7.8mm diameter 7.2mm Depth 12mm

RS Stock No.: 623-5527Brand: POP
View all in Threaded Inserts

Technical Document

Specifications

Brand

POP

Thread Size

M5

Flange Diameter

7.8mm

Fixing Hole Diameter

7.2mm

Body Outside Diameter

7.2mm

Body Depth

12mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 81.58

AED 81.58 1 Bag of 100 (ex VAT)

AED 85.66

AED 85.66 1 Bag of 100 (inc. VAT)

POP Galvanised, M5 Steel Threaded Insert, 7.8mm diameter 7.2mm Depth 12mm

AED 81.58

AED 81.58 1 Bag of 100 (ex VAT)

AED 85.66

AED 85.66 1 Bag of 100 (inc. VAT)

POP Galvanised, M5 Steel Threaded Insert, 7.8mm diameter 7.2mm Depth 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

POP

Thread Size

M5

Flange Diameter

7.8mm

Fixing Hole Diameter

7.2mm

Body Outside Diameter

7.2mm

Body Depth

12mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

2mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts