Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Galvanised, M8 Steel Threaded Insert, 11.5mm diameter 10.6mm Depth 16mm

RS Stock No.: 623-5533Brand: POP
View all in Threaded Inserts

Technical Document

Specifications

Brand

POP

Thread Size

M8

Flange Diameter

11.5mm

Fixing Hole Diameter

10.6mm

Body Outside Diameter

10.5mm

Body Depth

16mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

3mm

Thickness of Material Minimum

1mm

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 168.50

AED 168.50 1 Bag of 100 (ex VAT)

AED 176.92

AED 176.92 1 Bag of 100 (inc. VAT)

POP Galvanised, M8 Steel Threaded Insert, 11.5mm diameter 10.6mm Depth 16mm

AED 168.50

AED 168.50 1 Bag of 100 (ex VAT)

AED 176.92

AED 176.92 1 Bag of 100 (inc. VAT)

POP Galvanised, M8 Steel Threaded Insert, 11.5mm diameter 10.6mm Depth 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

POP

Thread Size

M8

Flange Diameter

11.5mm

Fixing Hole Diameter

10.6mm

Body Outside Diameter

10.5mm

Body Depth

16mm

Material

Steel

Finish

Galvanised

Thickness of Material Maximum

3mm

Thickness of Material Minimum

1mm

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts