POP Plain, M5 Stainless Steel Threaded Insert, 7.8mm diameter 7mm Depth 11.8mm

RS Stock No.: 623-5583Brand: POP
View all in Threaded Inserts

Technical Document

Specifications

Brand

POP

Thread Size

M5

Flange Diameter

7.8mm

Fixing Hole Diameter

7mm

Body Outside Diameter

6.9mm

Body Depth

11.8mm

Material

Stainless Steel

Stainless Steel Type

302

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts

Stock information temporarily unavailable.

AED 182.12

AED 182.12 1 Bag of 50 (ex VAT)

AED 191.23

AED 191.23 1 Bag of 50 (inc. VAT)

POP Plain, M5 Stainless Steel Threaded Insert, 7.8mm diameter 7mm Depth 11.8mm

AED 182.12

AED 182.12 1 Bag of 50 (ex VAT)

AED 191.23

AED 191.23 1 Bag of 50 (inc. VAT)

POP Plain, M5 Stainless Steel Threaded Insert, 7.8mm diameter 7mm Depth 11.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

POP

Thread Size

M5

Flange Diameter

7.8mm

Fixing Hole Diameter

7mm

Body Outside Diameter

6.9mm

Body Depth

11.8mm

Material

Stainless Steel

Stainless Steel Type

302

Finish

Plain

Thickness of Material Maximum

3mm

Thickness of Material Minimum

0.5mm

Country of Origin

Taiwan, Province Of China

Product details

Thin Sheet Threaded Inserts

Reduced head, open end threaded insert available in zinc plated & clear passivated steel and stainless steel
Provide a simple and effective way to join materials with the benefit of an internal thread
Ideal for providing high quality, load bearing threads in various materials where alternative methods cannot maintain torque and pull out loads
Ideally suited to applications where access is only available from one side of the workpiece
A4 Grade Stainless Steel products

Clinchnuts & Thread Inserts