Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Stainless Steel Blind Rivet, 4.8mm

RS Stock No.: 351-3442Brand: POPManufacturers Part No.: SSD66SSBS
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

14mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

6.4mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Stainless Steel Blind Rivet, 3.2mm
AED 77.451 Bag of 100 (ex VAT)
POP Stainless Steel Blind Rivet, 4.8mm
AED 183.511 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
AED 836.681 Bag of 500 (ex VAT)
Stock information temporarily unavailable.

AED 194.46

AED 194.46 1 Bag of 100 (ex VAT)

AED 204.18

AED 204.18 1 Bag of 100 (inc. VAT)

POP Stainless Steel Blind Rivet, 4.8mm

AED 194.46

AED 194.46 1 Bag of 100 (ex VAT)

AED 204.18

AED 204.18 1 Bag of 100 (inc. VAT)

POP Stainless Steel Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 194.46
2 - 3AED 191.84
4+AED 190.78
You may be interested in
POP Stainless Steel Blind Rivet, 3.2mm
AED 77.451 Bag of 100 (ex VAT)
POP Stainless Steel Blind Rivet, 4.8mm
AED 183.511 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
AED 836.681 Bag of 500 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

14mm

Fixing Hole Diameter

5mm

Rivet Body Material

Stainless Steel

Mandrel Material

Stainless Steel

Thickness of Material Minimum

6.4mm

Thickness of Material Maximum

9.5mm

Colour

Silver

Grip Range Maximum

9.5mm

Grip Range Minimum

6.4mm

Finish

Plain

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Stainless Steel Blind Rivet, 3.2mm
AED 77.451 Bag of 100 (ex VAT)
POP Stainless Steel Blind Rivet, 4.8mm
AED 183.511 Bag of 100 (ex VAT)
Pop Rivets Stainless Steel Blind Rivet, 4.8mm
AED 836.681 Bag of 500 (ex VAT)