POP Aluminium Blind Rivet, 3.2mm

RS Stock No.: 351-3571Brand: POPManufacturers Part No.: TAPD46BSLF9.5IMPA: 615239
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

8mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Maximum

4.8mm

Grip Range Minimum

2.4mm

Finish

Plain

Product details

Large Flange POP® Rivets

Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel

Stock information temporarily unavailable.

AED 87.94

AED 87.94 1 Bag of 100 (ex VAT)

AED 92.34

AED 92.34 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 3.2mm

AED 87.94

AED 87.94 1 Bag of 100 (ex VAT)

AED 92.34

AED 92.34 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 87.94
5 - 9AED 83.32
10 - 29AED 80.01
30+AED 76.07

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

3.2mm

Rivet Length

8mm

Fixing Hole Diameter

3.4mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

3.2mm

Thickness of Material Maximum

4.8mm

Colour

Silver

Grip Range Maximum

4.8mm

Grip Range Minimum

2.4mm

Finish

Plain

Product details

Large Flange POP® Rivets

Standard open type domed head rivet, with large flange
Suited to weaker and/or thinner materials
Aluminium alloy body, carbon steel mandrel