POP Aluminium Blind Rivet, 4mm
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Germany
Product details
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel
AED 51.87
AED 51.87 1 Bag of 100 (ex VAT)
AED 54.46
AED 54.46 1 Bag of 100 (inc. VAT)
1
AED 51.87
AED 51.87 1 Bag of 100 (ex VAT)
AED 54.46
AED 54.46 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | AED 51.87 |
2 - 3 | AED 51.24 |
4+ | AED 50.98 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
4mm
Rivet Length
10.5mm
Fixing Hole Diameter
4.2mm
Rivet Body Material
Aluminium
Mandrel Material
Steel
Thickness of Material Minimum
4.8mm
Thickness of Material Maximum
6.4mm
Colour
Silver
Grip Range Maximum
6.4mm
Grip Range Minimum
4.8mm
Finish
Plain
Country of Origin
Germany
Product details
Domed Head POP® Rivets
Aluminium POP® Rivets
Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel
Steel POP® Rivets
Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel
Premium Quality Steel POP® Rivets
Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel
Stainless Steel POP® Rivets
Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel