Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POP Aluminium Blind Rivet, 4.8mm

RS Stock No.: 351-3256Brand: POPManufacturers Part No.: TAPD68BSIMPA: 615247
View all in Rivets

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
AED 43.551 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
AED 47.581 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 54.461 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 59.591 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 64.05

AED 64.05 1 Bag of 100 (ex VAT)

AED 67.25

AED 67.25 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.8mm

AED 64.05

AED 64.05 1 Bag of 100 (ex VAT)

AED 67.25

AED 67.25 1 Bag of 100 (inc. VAT)

POP Aluminium Blind Rivet, 4.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1AED 64.05
2 - 3AED 63.21
4+AED 62.95
You may be interested in
POP Aluminium Blind Rivet, 3.2mm
AED 43.551 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
AED 47.581 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 54.461 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 59.591 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

POP

Rivet Type

Blind

Rivet Diameter

4.8mm

Rivet Length

11mm

Fixing Hole Diameter

5mm

Rivet Body Material

Aluminium

Mandrel Material

Steel

Thickness of Material Minimum

4.8mm

Thickness of Material Maximum

6.4mm

Colour

Silver

Grip Range Maximum

6.4mm

Grip Range Minimum

4.8mm

Finish

Plain

Country of Origin

United Kingdom

Product details

Domed Head POP® Rivets

Aluminium POP® Rivets

Standard open type domed head rivet, for general purpose use
Aluminium alloy (3·5% magnesium) body, carbon steel mandrel

Steel POP® Rivets

Standard open type domed head steel rivet
Increased strength and temperature resistance
Carbon steel body and mandrel

Premium Quality Steel POP® Rivets

Mandrel head retention
Excellent hole fill capabilities
Large blind side bearing area
High shear and tensile values to standard steel products
Carbon steel body and mandrel

Stainless Steel POP® Rivets

Standard open type domed head stainles steel rivet
Increased strength and temperature resistance
Good corrosion resistance
Stainless steel body and mandrel

You may be interested in
POP Aluminium Blind Rivet, 3.2mm
AED 43.551 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 3.2mm
AED 47.581 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 54.461 Bag of 100 (ex VAT)
POP Aluminium Blind Rivet, 4mm
AED 59.591 Bag of 100 (ex VAT)