DC motor escap,8500rpm 6V 3.2W 17mm dia
Technical Document
Specifications
Brand
PortescapSupply Voltage
6 V dc
Power Rating
3.2 W
Output Speed
8500 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
5.69 mNm
Dimensions
17 (Dia.) x 25.9 mm
Current Rating
860 mA
Length
25.9mm
Core Construction
Ironless
Stock information temporarily unavailable.
P.O.A.
DC motor escap,8500rpm 6V 3.2W 17mm dia
1
P.O.A.
DC motor escap,8500rpm 6V 3.2W 17mm dia
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapSupply Voltage
6 V dc
Power Rating
3.2 W
Output Speed
8500 rpm
Shaft Diameter
1.5mm
Maximum Output Torque
5.69 mNm
Dimensions
17 (Dia.) x 25.9 mm
Current Rating
860 mA
Length
25.9mm
Core Construction
Ironless