Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Micro Linear Actuator, 48mm, 5V dc, 13.9N

RS Stock No.: 510-1108Brand: PortescapManufacturers Part No.: 26DBM10B1U-L
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

48mm

Maximum Load

13.9N

Input Voltage

5V dc

Series

26DBM10B1U

Motor Technology

Stepper Motor

Product details

Miniature Linear Actuators

A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.

Features and Benefits

High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design

Product Application Information

Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems

You may be interested in
Stock information temporarily unavailable.

AED 541.80

AED 541.80 Each (ex VAT)

AED 568.89

AED 568.89 Each (inc. VAT)

Portescap Micro Linear Actuator, 48mm, 5V dc, 13.9N

AED 541.80

AED 541.80 Each (ex VAT)

AED 568.89

AED 568.89 Each (inc. VAT)

Portescap Micro Linear Actuator, 48mm, 5V dc, 13.9N
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 541.80
5 - 9AED 520.06
10+AED 509.36
You may be interested in

Technical Document

Specifications

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

48mm

Maximum Load

13.9N

Input Voltage

5V dc

Series

26DBM10B1U

Motor Technology

Stepper Motor

Product details

Miniature Linear Actuators

A non-captive linear actuator that provides a long stroke length and up to 128 oz of linear force in a 26 mm frame size. The 7.5 degree step angle and option of 0.0005" lead screw pitch options allows for greater positional resolution.

Features and Benefits

High continuous linear force output for size
Digitally controlled - easy to use with a micro processor
Cost effective - compact design, lower integration cost
Maintenance free - no brushes to replace
Unipolar and bipolar winding options
Captive and non-captive designs
Long life - ball bearing design

Product Application Information

Motors for medical pipettes
Damper actuation
Flap actuation
Printers and copiers
Switching systems

You may be interested in