Technical Document
Specifications
Brand
PortescapStepper Motor Type
CanStack
Step Angle
15°
Holding Torque
12mNm
Number Of Wires
4
Supply Voltage
5 V
Frame Size
26.2 x 42.9mm
Shaft Diameter
2mm
Current Rating
250 mA
Winding Arrangement
Bipolar
Shaft Length
11.3mm
Depth
28.42mm
Number of Pole Pairs
6
Resistance Per Phase
19.8Ω
Output Speed
1250 rpm
Maximum Output Torque
12 mNm
Standards Met
RoHS Compliant
Detent Torque
4.2mNm
Country of Origin
India
Product details
Can-Stack-Stepper Motors
Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.
Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly
Portescap - Stepper Motors
AED 195.56
AED 195.56 Each (ex VAT)
AED 205.34
AED 205.34 Each (inc. VAT)
1
AED 195.56
AED 195.56 Each (ex VAT)
AED 205.34
AED 205.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortescapStepper Motor Type
CanStack
Step Angle
15°
Holding Torque
12mNm
Number Of Wires
4
Supply Voltage
5 V
Frame Size
26.2 x 42.9mm
Shaft Diameter
2mm
Current Rating
250 mA
Winding Arrangement
Bipolar
Shaft Length
11.3mm
Depth
28.42mm
Number of Pole Pairs
6
Resistance Per Phase
19.8Ω
Output Speed
1250 rpm
Maximum Output Torque
12 mNm
Standards Met
RoHS Compliant
Detent Torque
4.2mNm
Country of Origin
India
Product details
Can-Stack-Stepper Motors
Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.
Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly