Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap CanStack Stepper Motor, 10.6mNm Torque, 12 V, 7.5°, 26.2 x 42.9mm Frame, 2mm Shaft

RS Stock No.: 892-9300Brand: PortescapManufacturers Part No.: 26M048B2B
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

CanStack

Step Angle

7.5°

Holding Torque

10.6mNm

Number Of Wires

4

Supply Voltage

12 V

Frame Size

26.2 x 42.9mm

Shaft Diameter

2mm

Current Rating

110 mA

Winding Arrangement

Bipolar

Shaft Length

11.3mm

Depth

28.42mm

Number of Pole Pairs

12

Resistance Per Phase

108Ω

Output Speed

900 rpm

Standards Met

RoHS Compliant

Detent Torque

0.85mNm

Maximum Output Torque

10.6 mNm

Country of Origin

India

Product details

Can-Stack-Stepper Motors

Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.


Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly

Portescap - Stepper Motors

Stock information temporarily unavailable.

AED 175.46

AED 175.46 Each (ex VAT)

AED 184.23

AED 184.23 Each (inc. VAT)

Portescap CanStack Stepper Motor, 10.6mNm Torque, 12 V, 7.5°, 26.2 x 42.9mm Frame, 2mm Shaft

AED 175.46

AED 175.46 Each (ex VAT)

AED 184.23

AED 184.23 Each (inc. VAT)

Portescap CanStack Stepper Motor, 10.6mNm Torque, 12 V, 7.5°, 26.2 x 42.9mm Frame, 2mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

CanStack

Step Angle

7.5°

Holding Torque

10.6mNm

Number Of Wires

4

Supply Voltage

12 V

Frame Size

26.2 x 42.9mm

Shaft Diameter

2mm

Current Rating

110 mA

Winding Arrangement

Bipolar

Shaft Length

11.3mm

Depth

28.42mm

Number of Pole Pairs

12

Resistance Per Phase

108Ω

Output Speed

900 rpm

Standards Met

RoHS Compliant

Detent Torque

0.85mNm

Maximum Output Torque

10.6 mNm

Country of Origin

India

Product details

Can-Stack-Stepper Motors

Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.


Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly

Portescap - Stepper Motors