Portescap CanStack Stepper Motor, 131mNm Torque, 12 V, 7.5°, 42 x 56.5mm Frame, 3mm Shaft

RS Stock No.: 892-9328Brand: PortescapManufacturers Part No.: 42L048D2B
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Stepper Motor Type

CanStack

Step Angle

7.5°

Holding Torque

131mNm

Number Of Wires

4

Supply Voltage

12 V

Frame Size

42 x 56.5mm

Shaft Diameter

3mm

Current Rating

400 mA

Winding Arrangement

Bipolar

Shaft Length

11.4mm

Depth

33.38mm

Number of Pole Pairs

12

Resistance Per Phase

30Ω

Output Speed

250 rpm

Detent Torque

29.7mNm

Maximum Output Torque

131 mNm

Standards Met

RoHS Compliant

Country of Origin

India

Product details

Can-Stack-Stepper Motors

Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.


Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly

Portescap - Stepper Motors

Stock information temporarily unavailable.

AED 250.69

AED 250.69 Each (ex VAT)

AED 263.22

AED 263.22 Each (inc. VAT)

Portescap CanStack Stepper Motor, 131mNm Torque, 12 V, 7.5°, 42 x 56.5mm Frame, 3mm Shaft

AED 250.69

AED 250.69 Each (ex VAT)

AED 263.22

AED 263.22 Each (inc. VAT)

Portescap CanStack Stepper Motor, 131mNm Torque, 12 V, 7.5°, 42 x 56.5mm Frame, 3mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stepper Motor Type

CanStack

Step Angle

7.5°

Holding Torque

131mNm

Number Of Wires

4

Supply Voltage

12 V

Frame Size

42 x 56.5mm

Shaft Diameter

3mm

Current Rating

400 mA

Winding Arrangement

Bipolar

Shaft Length

11.4mm

Depth

33.38mm

Number of Pole Pairs

12

Resistance Per Phase

30Ω

Output Speed

250 rpm

Detent Torque

29.7mNm

Maximum Output Torque

131 mNm

Standards Met

RoHS Compliant

Country of Origin

India

Product details

Can-Stack-Stepper Motors

Can-stack stepper motors focus on simplicity of design to provide a cost-effective motion solution for your application.


Bipolar can-stack stepper motors
5 Vdc and 12 Vdc version available
Excellent open loop control solution
High continuous motor torque output per package size
Long life provided by high-quality bearing assembly

Portescap - Stepper Motors