Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest White Men Lab Coat, M

RS Stock No.: 622-7532Brand: PortwestManufacturers Part No.: 2202
View all in Lab Coats

Technical Document

Specifications

Colour

White

Size

M

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Portwest White Men Lab Coat, M

P.O.A.

Portwest White Men Lab Coat, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

White

Size

M

Gender

Men

Application

Food Industry

Closure Type

Button

Quantity Per Package

1

Material

Cotton, PET

Overall Length

100cm

You may be interested in