Technical Document
Specifications
Brand
PortwestGlove Size
10
Primary Glove Application
Mechanic
Main Colour of Glove
Grey
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
2121X
EN388 (2016)
2121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan
AED 52.50
AED 52.50 1 Pair (ex VAT)
AED 55.12
AED 55.12 1 Pair (inc. VAT)
1
AED 52.50
AED 52.50 1 Pair (ex VAT)
AED 55.12
AED 55.12 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestGlove Size
10
Primary Glove Application
Mechanic
Main Colour of Glove
Grey
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
2121X
EN388 (2016)
2121X
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan