Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
40in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh
Stock information temporarily unavailable.
AED 714.85
AED 714.85 Each (ex VAT)
AED 750.59
AED 750.59 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 40in
1
AED 714.85
AED 714.85 Each (ex VAT)
AED 750.59
AED 750.59 Each (inc. VAT)
Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 40in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
40in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh