Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 46in

RS Stock No.: 314-505Brand: PortwestManufacturers Part No.: DX446
View all in Hi Vis Shorts

Technical Document

Specifications

Gender

Unisex

Waist Size

46in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh

Stock information temporarily unavailable.

AED 714.85

AED 714.85 Each (ex VAT)

AED 750.59

AED 750.59 Each (inc. VAT)

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 46in

AED 714.85

AED 714.85 Each (ex VAT)

AED 750.59

AED 750.59 Each (inc. VAT)

Portwest DX446 Black/Orange Unisex Hi Vis Shorts, 46in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Unisex

Waist Size

46in

Elasticated Waist

Yes

Colour

Black/Orange

Material

8% Elastane, 92% Polyester

Series

DX446

Country of Origin

Bangladesh