Portwest Black, Red Reusable Hi Vis Overalls, 11

RS Stock No.: 268-1995Brand: PortwestManufacturers Part No.: FW74-11
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

11

Material Properties

Waterproof

Colour

Black, Red

Style

Bib & Brace

Reusable/Disposable

Reusable

Gender

Unisex

Material

PVC

Closure Type

Lace Up

Country of Origin

China

Stock information temporarily unavailable.

AED 383.14

AED 383.14 1 Pair (ex VAT)

AED 402.30

AED 402.30 1 Pair (inc. VAT)

Portwest Black, Red Reusable Hi Vis Overalls, 11

AED 383.14

AED 383.14 1 Pair (ex VAT)

AED 402.30

AED 402.30 1 Pair (inc. VAT)

Portwest Black, Red Reusable Hi Vis Overalls, 11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

11

Material Properties

Waterproof

Colour

Black, Red

Style

Bib & Brace

Reusable/Disposable

Reusable

Gender

Unisex

Material

PVC

Closure Type

Lace Up

Country of Origin

China