Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest L Black Rubber Pull-On Ice Grips

RS Stock No.: 282-4328Brand: PortwestManufacturers Part No.: P46-FC94-L
brand-logo
View all in Ice Grips

Technical Document

Specifications

Type

Ice Traction Gripper

Size

L

Material

Rubber

Attachment Style

Pull-On

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 63.00

AED 63.00 1 Pair (ex VAT)

AED 66.15

AED 66.15 1 Pair (inc. VAT)

Portwest L Black Rubber Pull-On Ice Grips

AED 63.00

AED 63.00 1 Pair (ex VAT)

AED 66.15

AED 66.15 1 Pair (inc. VAT)

Portwest L Black Rubber Pull-On Ice Grips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Ice Traction Gripper

Size

L

Material

Rubber

Attachment Style

Pull-On

Colour

Black

Country of Origin

China

You may be interested in