Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Hi-Viz Yellow Safety Helmet with Chin Strap, Ventilated

RS Stock No.: 161-8137Brand: Portwest
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Hi-Viz Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Additional EN Standards

CE

Peak Type

Standard

Complies with EN 397

Yes

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

AED 162.02

AED 162.02 Each (ex VAT)

AED 170.12

AED 170.12 Each (inc. VAT)

Portwest Hi-Viz Yellow Safety Helmet with Chin Strap, Ventilated

AED 162.02

AED 162.02 Each (ex VAT)

AED 170.12

AED 170.12 Each (inc. VAT)

Portwest Hi-Viz Yellow Safety Helmet with Chin Strap, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Hi-Viz Yellow

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Lining

No

Integral Sweatband

Yes

Additional EN Standards

CE

Peak Type

Standard

Complies with EN 397

Yes

Standards Met

CE

Country of Origin

China