Portwest Navy/Orange Men Hi Vis Fleece, L

Technical Document
Specifications
Brand
PortwestSize
L
Colour
Navy/Orange
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3, EN343 3:2, GO/RT 3279
AED 349.53
AED 349.53 Each (ex VAT)
AED 367.01
AED 367.01 Each (inc. VAT)
1
AED 349.53
AED 349.53 Each (ex VAT)
AED 367.01
AED 367.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestSize
L
Colour
Navy/Orange
Clothing Type
Work Fleece
Hooded
No
Gender
Men
Outer Material
Fleece
Removable Liner
No
Lining Material
PET
EN Standards
EN20471 Class 3, EN343 3:2, GO/RT 3279