Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Navy/Orange Men Hi Vis Fleece, XXL

RS Stock No.: 918-6055Brand: Portwest
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Size

XXL

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XXL
AED 334.94Each (ex VAT)
Stock information temporarily unavailable.

AED 306.48

AED 306.48 Each (ex VAT)

AED 321.80

AED 321.80 Each (inc. VAT)

Portwest Navy/Orange Men Hi Vis Fleece, XXL

AED 306.48

AED 306.48 Each (ex VAT)

AED 321.80

AED 321.80 Each (inc. VAT)

Portwest Navy/Orange Men Hi Vis Fleece, XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XXL
AED 334.94Each (ex VAT)

Technical Document

Specifications

Size

XXL

Colour

Navy/Orange

Clothing Type

Work Fleece

Hooded

No

Gender

Men

Outer Material

Fleece

Removable Liner

No

Lining Material

PET

EN Standards

EN20471 Class 3, EN343 3:2, GO/RT 3279

You may be interested in
RS PRO Orange Men Hi Vis Fleece, XXL
AED 334.94Each (ex VAT)