Portwest Orange Hi Vis Vest, M

RS Stock No.: 124-8186Brand: Portwest
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Orange

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 2, GO/RT 3279 ISSUE 8

Country of Origin

China

AED 117.55

AED 117.55 Each (ex VAT)

AED 123.43

AED 123.43 Each (inc. VAT)

Portwest Orange Hi Vis Vest, M

AED 117.55

AED 117.55 Each (ex VAT)

AED 123.43

AED 123.43 Each (inc. VAT)

Portwest Orange Hi Vis Vest, M

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Orange

Size

M

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester

Standards Met

EN20471 Class 2, GO/RT 3279 ISSUE 8

Country of Origin

China