Portwest Orange Reusable Hi Vis Overalls, L
RS Stock No.: 124-8216Brand: Portwest

Technical Document
Specifications
Brand
PortwestSize
L
Material Properties
Breathable, Durable, Stain Repellent
Colour
Orange
Style
Coverall
Reusable/Disposable
Reusable
Material
Cotton, Polyester
Standards Met
CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8
Length
Regular
Closure Type
Zipper
Stock information temporarily unavailable.
AED 357.63
AED 357.63 Each (ex VAT)
AED 375.51
AED 375.51 Each (inc. VAT)
Portwest Orange Reusable Hi Vis Overalls, L
1
AED 357.63
AED 357.63 Each (ex VAT)
AED 375.51
AED 375.51 Each (inc. VAT)
Portwest Orange Reusable Hi Vis Overalls, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestSize
L
Material Properties
Breathable, Durable, Stain Repellent
Colour
Orange
Style
Coverall
Reusable/Disposable
Reusable
Material
Cotton, Polyester
Standards Met
CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8
Length
Regular
Closure Type
Zipper