Portwest Orange Waterproof Hi Vis Work Trousers XL Leg Length 31in

RS Stock No.: 918-5872Brand: Portwest
brand-logo
View all in Hi Vis Trousers

Technical Document

Specifications

Colour

Orange

Waist Size

XL

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Size

XL

Knee Pad Pocket

No

Country of Origin

China

Stock information temporarily unavailable.

AED 132.82

AED 132.82 Each (ex VAT)

AED 139.46

AED 139.46 Each (inc. VAT)

Portwest Orange Waterproof Hi Vis Work Trousers XL Leg Length 31in

AED 132.82

AED 132.82 Each (ex VAT)

AED 139.46

AED 139.46 Each (inc. VAT)

Portwest Orange Waterproof Hi Vis Work Trousers XL Leg Length 31in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Orange

Waist Size

XL

Style

Trousers

Material Properties

Waterproof

Leg Length

31in

Material

Polyester

Gender

Unisex

Elasticated Waist

Yes

Size

XL

Knee Pad Pocket

No

Country of Origin

China