Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest Yellow Men Hi Vis Bomber Jacket, S

RS Stock No.: 918-5986Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

S

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 665.91

AED 665.91 Each (ex VAT)

AED 699.21

AED 699.21 Each (inc. VAT)

Portwest Yellow Men Hi Vis Bomber Jacket, S

AED 665.91

AED 665.91 Each (ex VAT)

AED 699.21

AED 699.21 Each (inc. VAT)

Portwest Yellow Men Hi Vis Bomber Jacket, S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

S

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

Country of Origin

China

You may be interested in