Portwest Yellow Men Hi Vis Bomber Jacket, XL

RS Stock No.: 918-5992Brand: Portwest
brand-logo
View all in Hi Vis Jackets

Technical Document

Specifications

Size

XL

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

You may be interested in
Stock information temporarily unavailable.

AED 604.22

AED 604.22 Each (ex VAT)

AED 634.43

AED 634.43 Each (inc. VAT)

Portwest Yellow Men Hi Vis Bomber Jacket, XL

AED 604.22

AED 604.22 Each (ex VAT)

AED 634.43

AED 634.43 Each (inc. VAT)

Portwest Yellow Men Hi Vis Bomber Jacket, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Size

XL

Colour

Yellow

Clothing Type

Bomber Jacket

Gender

Men

Hooded

Yes

Material Properties

Waterproof

Lining Material

PET

Outer Material

Polyester

You may be interested in