Portwest Yellow Reusable Hi Vis Overalls, L

Technical Document
Specifications
Brand
PortwestSize
L
Material Properties
Flame Retardant
Colour
Yellow
Style
Coverall
Reusable/Disposable
Reusable
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Standards Met
ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2
Closure Type
Zipper
Knee Pad Pocket
Yes
Country of Origin
Bangladesh
AED 1,150.12
AED 1,150.12 Each (ex VAT)
AED 1,207.63
AED 1,207.63 Each (inc. VAT)
1
AED 1,150.12
AED 1,150.12 Each (ex VAT)
AED 1,207.63
AED 1,207.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestSize
L
Material Properties
Flame Retardant
Colour
Yellow
Style
Coverall
Reusable/Disposable
Reusable
Material
1 % Carbon Fibre, 60 % Modacrylic, Cotton
Standards Met
ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2
Closure Type
Zipper
Knee Pad Pocket
Yes
Country of Origin
Bangladesh