Portwest Yellow Unisex Hi Vis T-Shirt, M

RS Stock No.: 124-8207Brand: Portwest
brand-logo
View all in Hi Vis T-Shirts

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Short

Size UK

M

Size EUR

M

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE

EN Standards

EN20471

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 93.03

AED 93.03 Each (ex VAT)

AED 97.68

AED 97.68 Each (inc. VAT)

Portwest Yellow Unisex Hi Vis T-Shirt, M

AED 93.03

AED 93.03 Each (ex VAT)

AED 97.68

AED 97.68 Each (inc. VAT)

Portwest Yellow Unisex Hi Vis T-Shirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Yellow

Sleeve Type

Short

Size UK

M

Size EUR

M

Gender

Unisex

Material

Polyester

Standards Met

ANSI/ISEA 107 CLASS 2:2, CE

EN Standards

EN20471

Country of Origin

China

You may be interested in