Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portwest PS22, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 314-521Brand: PortwestManufacturers Part No.: PS22
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

ABS, Polycarbonate, PVC

Series

PS22

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 108.25

AED 108.25 Each (ex VAT)

AED 113.66

AED 113.66 Each (inc. VAT)

Portwest PS22, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

AED 108.25

AED 108.25 Each (ex VAT)

AED 113.66

AED 113.66 Each (inc. VAT)

Portwest PS22, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

ABS, Polycarbonate, PVC

Series

PS22

Country of Origin

Taiwan, Province Of China