Portwest PW43 Ear Defender with Headband, 32dB, Black, Red

RS Stock No.: 237-2826Brand: PortwestManufacturers Part No.: PW43
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Attachment Type

Headband

Series

PW43

Single Number Rating SNR

32dB

Single Number Rating (SNR)

32dB

Bluetooth

No

Colour

Black, Red

FM Radio

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 148.45Each (ex VAT)
Stock information temporarily unavailable.

AED 75.55

AED 75.55 Each (ex VAT)

AED 79.33

AED 79.33 Each (inc. VAT)

Portwest PW43 Ear Defender with Headband, 32dB, Black, Red

AED 75.55

AED 75.55 Each (ex VAT)

AED 79.33

AED 79.33 Each (inc. VAT)

Portwest PW43 Ear Defender with Headband, 32dB, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 148.45Each (ex VAT)

Technical Document

Specifications

Attachment Type

Headband

Series

PW43

Single Number Rating SNR

32dB

Single Number Rating (SNR)

32dB

Bluetooth

No

Colour

Black, Red

FM Radio

No

Ear Defender Type

Ear Defender

Push to Talk Button

No

Standards Met

CE, EN 352-1

Folding

No

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Ear Defender with Headband, 32dB
AED 148.45Each (ex VAT)