Post-It Black/Yellow Sticky Note, 90 Notes per Pad, 76mm x 76mm

RS Stock No.: 124-3418Brand: Post-ItManufacturers Part No.: BP883Distrelec Article No.: 30421832
brand-logo
View all in Sticky Notes

Technical Document

Specifications

Brand

Post-It

Colour

Black/Yellow

Number of Notes per Pad

90

Note Length

76mm

Note Width

76mm

Country of Origin

China

Product details

Post-it® Z-Notes

Ready when you are, Post-it Z-Notes let you scribble down your thoughts in a flash. Pop-up Post-it Z-Notes are always on hand and they pop up one at a time so it is easy to peel and write.
The Post-it Z-Notes are 100% PEFC certified products made of high grade 100% PEFC paper. Coated on the back side with 3M's unique repositionable adhesive. They are designed to stick wherever desired and easily lift cleanly off most surfaces

Peel off a note and keep one hand free!
Keep your Post-it Notes close to you with a Post-it Z-Notes Dispenser
Unique dispenser that fits 2 different sizes of Post-it Z-Notes to adjust to your needs
Post-it Z-Notes are 100% made with PEFC certified paper fibres

Stock information temporarily unavailable.

AED 70.82

AED 70.82 Each (ex VAT)

AED 74.36

AED 74.36 Each (inc. VAT)

Post-It Black/Yellow Sticky Note, 90 Notes per Pad, 76mm x 76mm

AED 70.82

AED 70.82 Each (ex VAT)

AED 74.36

AED 74.36 Each (inc. VAT)

Post-It Black/Yellow Sticky Note, 90 Notes per Pad, 76mm x 76mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Post-It

Colour

Black/Yellow

Number of Notes per Pad

90

Note Length

76mm

Note Width

76mm

Country of Origin

China

Product details

Post-it® Z-Notes

Ready when you are, Post-it Z-Notes let you scribble down your thoughts in a flash. Pop-up Post-it Z-Notes are always on hand and they pop up one at a time so it is easy to peel and write.
The Post-it Z-Notes are 100% PEFC certified products made of high grade 100% PEFC paper. Coated on the back side with 3M's unique repositionable adhesive. They are designed to stick wherever desired and easily lift cleanly off most surfaces

Peel off a note and keep one hand free!
Keep your Post-it Notes close to you with a Post-it Z-Notes Dispenser
Unique dispenser that fits 2 different sizes of Post-it Z-Notes to adjust to your needs
Post-it Z-Notes are 100% made with PEFC certified paper fibres