Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Power Adhesives Glue Sticks 12mm

RS Stock No.: 896-2271Brand: Power AdhesivesManufacturers Part No.: 239-12-300-DRP-TP16-RS
brand-logo
View all in Glues

Technical Document

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

300mm

Colour

Transparent

Diameter

12mm

Maximum Operating Temperature

+84°C

Minimum Operating Temperature

-30°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
AED 80.951 Bag of 16 (ex VAT)
Stock information temporarily unavailable.

AED 66.85

AED 66.85 1 Lot of 16 (ex VAT)

AED 70.19

AED 70.19 1 Lot of 16 (inc. VAT)

Power Adhesives Glue Sticks 12mm

AED 66.85

AED 66.85 1 Lot of 16 (ex VAT)

AED 70.19

AED 70.19 1 Lot of 16 (inc. VAT)

Power Adhesives Glue Sticks 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5AED 66.85
6 - 14AED 65.51
15+AED 64.89
You may be interested in
Power Adhesives Glue Sticks 12mm
AED 80.951 Bag of 16 (ex VAT)

Technical Document

Specifications

Glue Type

Glue Sticks

Product Form

Stick

Length

300mm

Colour

Transparent

Diameter

12mm

Maximum Operating Temperature

+84°C

Minimum Operating Temperature

-30°C

Cure Time

< 5

Country of Origin

United Kingdom

You may be interested in
Power Adhesives Glue Sticks 12mm
AED 80.951 Bag of 16 (ex VAT)