Technical Document
Specifications
Brand
Power AdhesivesProduct Material
Polyamide
Package Type
Stick
Colour
Black
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-10°C
Setting Time
<2min
Operating Temperature Range
-10 → +135 °C
Country of Origin
United Kingdom
AED 78.75
AED 78.75 Each (ex VAT)
AED 82.69
AED 82.69 Each (inc. VAT)
Power Adhesives 7718-12-250-BKP-TP10-RS Black Polyamide Potting Compound
1
AED 78.75
AED 78.75 Each (ex VAT)
AED 82.69
AED 82.69 Each (inc. VAT)
Power Adhesives 7718-12-250-BKP-TP10-RS Black Polyamide Potting Compound
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 5 | AED 78.75 |
6 - 14 | AED 77.12 |
15+ | AED 75.97 |
Technical Document
Specifications
Brand
Power AdhesivesProduct Material
Polyamide
Package Type
Stick
Colour
Black
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-10°C
Setting Time
<2min
Operating Temperature Range
-10 → +135 °C
Country of Origin
United Kingdom