Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

BLUE HOT MELT 12MM

RS Stock No.: 315-2817Brand: Power AdhesivesManufacturers Part No.: CP/1/12/200/BLUE/RS
View all in Glues

Technical Document

Specifications

Product Form

Stick

Colour

Blue

Diameter

12mm

Cure Time

< 5

You may be interested in
Power Adhesives Glue Sticks 12mm
AED 32.011 Bag of 8 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

BLUE HOT MELT 12MM

P.O.A.

BLUE HOT MELT 12MM
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Power Adhesives Glue Sticks 12mm
AED 32.011 Bag of 8 (ex VAT)

Technical Document

Specifications

Product Form

Stick

Colour

Blue

Diameter

12mm

Cure Time

< 5

You may be interested in
Power Adhesives Glue Sticks 12mm
AED 32.011 Bag of 8 (ex VAT)