Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power Adhesives Tec806 Corded Glue Gun, 250W, 12mm, Type G - British

RS Stock No.: 136-8730Brand: Power AdhesivesManufacturers Part No.: TEC806-12
brand-logo
View all in Glue Guns

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type G - British

Model

Tec806

Flow Rate

1.8kg/h

Heater Power

250W

Voltage Rating

110 → 240V

Country of Origin

Taiwan, Province Of China

Product details

Economical Glue Gun TEC806-12

Economic design
Fast heat-up time - 3 minutes from cold
High glue output over 1.8 k per hour
Narrow profile aids visibility
Runs on most voltages from 110 V to 240 V
Fitted with eco efficient self-regulating 30 W (250 W) heaters
Adjustable full-hand lever trigger
Multifunctional detachable base stand includes a nozzle wrench and stores the trigger-stop adjustment screw
Illuminated ON/OFF switch
Weighs only 450 g
Designed to use standard 12 mm tecbond high performance, hotmelt glue sticks
The Tec806-12 is built to comply with worldwide industrial and electrical safety standards

Stock information temporarily unavailable.

AED 422.71

AED 422.71 Each (ex VAT)

AED 443.85

AED 443.85 Each (inc. VAT)

Power Adhesives Tec806 Corded Glue Gun, 250W, 12mm, Type G - British

AED 422.71

AED 422.71 Each (ex VAT)

AED 443.85

AED 443.85 Each (inc. VAT)

Power Adhesives Tec806 Corded Glue Gun, 250W, 12mm, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hot Melt

Glue Stick Size

12mm

Corded/Cordless

Corded

Plug Type

Type G - British

Model

Tec806

Flow Rate

1.8kg/h

Heater Power

250W

Voltage Rating

110 → 240V

Country of Origin

Taiwan, Province Of China

Product details

Economical Glue Gun TEC806-12

Economic design
Fast heat-up time - 3 minutes from cold
High glue output over 1.8 k per hour
Narrow profile aids visibility
Runs on most voltages from 110 V to 240 V
Fitted with eco efficient self-regulating 30 W (250 W) heaters
Adjustable full-hand lever trigger
Multifunctional detachable base stand includes a nozzle wrench and stores the trigger-stop adjustment screw
Illuminated ON/OFF switch
Weighs only 450 g
Designed to use standard 12 mm tecbond high performance, hotmelt glue sticks
The Tec806-12 is built to comply with worldwide industrial and electrical safety standards