Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power Integrations BRD1165C-TL, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC 24-Pin, InSOP-C

RS Stock No.: 187-5401Brand: Power IntegrationsManufacturers Part No.: BRD1165C-TL
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

Half Bridge

Configuration

H Bridge

Maximum Output Current

3A

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24

Typical Switching Frequency

20kHz

Series

BRD

Height

1.45mm

Width

10.8mm

Product Height

1.45mm

Minimum Operating Temperature

-40 °C

Dimensions

9.4 x 10.8 x 1.45mm

Product Width

10.8mm

Maximum Operating Temperature

+150 °C

Length

9.4mm

Product Length

9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10,609.00

AED 5.304 Each (On a Reel of 2000) (ex VAT)

AED 11,139.45

AED 5.569 Each (On a Reel of 2000) (inc. VAT)

Power Integrations BRD1165C-TL, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC 24-Pin, InSOP-C

AED 10,609.00

AED 5.304 Each (On a Reel of 2000) (ex VAT)

AED 11,139.45

AED 5.569 Each (On a Reel of 2000) (inc. VAT)

Power Integrations BRD1165C-TL, AC Induction, BLDC Motor, PMSM Motor Motor Driver IC 24-Pin, InSOP-C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Induction, BLDC Motor, PMSM Motor

Output Configuration

Half Bridge

Configuration

H Bridge

Maximum Output Current

3A

Mounting Type

Surface Mount

Package Type

InSOP-C

Pin Count

24

Typical Switching Frequency

20kHz

Series

BRD

Height

1.45mm

Width

10.8mm

Product Height

1.45mm

Minimum Operating Temperature

-40 °C

Dimensions

9.4 x 10.8 x 1.45mm

Product Width

10.8mm

Maximum Operating Temperature

+150 °C

Length

9.4mm

Product Length

9.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more