Technical Document
Specifications
Brand
Power IntegrationsMotor Type
AC Induction, BLDC Motor, PMSM Motor
Output Configuration
Half Bridge
Configuration
H Bridge
Maximum Output Current
3A
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24
Typical Switching Frequency
20kHz
Series
BRD
Height
1.45mm
Width
10.8mm
Product Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 10.8 x 1.45mm
Product Width
10.8mm
Maximum Operating Temperature
+150 °C
Length
9.4mm
Product Length
9.4mm
AED 28.84
AED 5.768 Each (In a Pack of 5) (ex VAT)
AED 30.28
AED 6.056 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 28.84
AED 5.768 Each (In a Pack of 5) (ex VAT)
AED 30.28
AED 6.056 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 5.768 | AED 28.84 |
10 - 95 | AED 5.51 | AED 27.55 |
100 - 495 | AED 5.202 | AED 26.01 |
500 - 995 | AED 5.098 | AED 25.49 |
1000+ | AED 4.841 | AED 24.20 |
Technical Document
Specifications
Brand
Power IntegrationsMotor Type
AC Induction, BLDC Motor, PMSM Motor
Output Configuration
Half Bridge
Configuration
H Bridge
Maximum Output Current
3A
Mounting Type
Surface Mount
Package Type
InSOP-C
Pin Count
24
Typical Switching Frequency
20kHz
Series
BRD
Height
1.45mm
Width
10.8mm
Product Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
9.4 x 10.8 x 1.45mm
Product Width
10.8mm
Maximum Operating Temperature
+150 °C
Length
9.4mm
Product Length
9.4mm