Technical Document
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 VDC
Maximum Input Voltage
75 VDC
Minimum Output Current
3.5A
Converter Type
Flyback
Number of Outputs
1
Output Type
Adjustable
Package Type
TO-263-7C
Pin Count
7
AED 9,331.88
AED 12.442 Each (On a Reel of 750) (ex VAT)
AED 9,798.47
AED 13.064 Each (On a Reel of 750) (inc. VAT)
750
AED 9,331.88
AED 12.442 Each (On a Reel of 750) (ex VAT)
AED 9,798.47
AED 13.064 Each (On a Reel of 750) (inc. VAT)
750
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power IntegrationsMinimum Input Voltage
36 VDC
Maximum Input Voltage
75 VDC
Minimum Output Current
3.5A
Converter Type
Flyback
Number of Outputs
1
Output Type
Adjustable
Package Type
TO-263-7C
Pin Count
7