Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP

RS Stock No.: 525-4123Brand: Power IntegrationsManufacturers Part No.: LNK302PN
brand-logo
View all in Buck Converters

Technical Document

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Width

6.6mm

Product details

LinkSwitch-TN, Power Integrations

The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.

700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP

P.O.A.

Each (In a Pack of 5) (ex VAT)

Power Integrations, LNK302PNStep-Down Switching Regulator, 1-Channel 7-Pin, PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Minimum Input Voltage

85 V ac

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

7

Package Type

PDIP

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

9.83mm

Dimensions

9.83 x 6.6 x 3.68mm

Height

3.68mm

Width

6.6mm

Product details

LinkSwitch-TN, Power Integrations

The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements.

700 V Internal MOSFET Rating
Self-Powered
ON/OFF Control
Hysteretic Thermal Shutdown
Power Limiting
Frequency Jitter Reduces EMI
EcoSmart Low Standby/No-load Power Consumption

Switching Voltage Regulators, Power Integrations

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in